HENSEL ENYSTAR Distribution Board, 250A, Polycarbonate, 16 Way

Subtotal (1 unit)*

$7,011.05

(exc. GST)

$7,712.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,011.05

*price indicative

RS Stock No.:
117-702
Mfr. Part No.:
FPVN1602GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Outgoing Ways

16

Product Type

Distribution Board

Current Rating

250A

Range

ENYSTAR

Colour

Grey

Supply Voltage

690V

External Depth

163mm

IP Rating

IP66

External Height

1.18m

External Width

546mm

Material

Polycarbonate

Standards/Approvals

IEC 60754, IEC 6069511, RoHS

COO (Country of Origin):
DE
The Hensel Distribution Board is a durable and reliable solution for indoor and outdoor installations. With a degree of protection of IP66, it is suitable for use in various environments. The transparent door allows for easy access, while the flanges with integrated earthing plate ensure safety and stability. The grey polycarbonate material. With dimensions of 546mm x 1180mm x 163mm and a weight of 34kg.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy