HENSEL ENYSTAR Distribution Board, 125A, Polycarbonate, 6 Way

Subtotal (1 unit)*

$2,766.49

(exc. GST)

$3,043.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,766.49

*price indicative

RS Stock No.:
117-609
Mfr. Part No.:
FPVN0601GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Number of Outgoing Ways

6

Current Rating

125A

Range

ENYSTAR

Colour

Grey

External Depth

163mm

Supply Voltage

690V

IP Rating

IP66, IP65

Material

Polycarbonate

External Height

820mm

External Width

546mm

Standards/Approvals

RoHS, IEC 60754, IEC 6069511

COO (Country of Origin):
DE
The Hensel Distribution Board is designed with a degree of protection of IP66, suitable for indoor and outdoor installations. With a 6 way MCCB up to 125 A, it features transparent doors, PE and N terminals, and modules for efficient power distribution. The material used is polycarbonate in a grey colour, ensuring durability and protection. With a rated voltage of 690 V AC and a rated short-circuit current of 25 kA.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy