HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$648.39

(exc. GST)

$713.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$648.39

*price indicative

RS Stock No.:
117-373
Mfr. Part No.:
KV3754
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Mount Type

DIN Rail

Colour

Grey

Series

ENYBOARD

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP54, IP66

External Height

630mm

External Width

403mm

Material

Polystyrene

Number of Rows

3

Standards/Approvals

IEC 60695-2-11, IEC 60754-2, UL Subject 94, EN 60670-24

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is designed for the installation of DIN rail equipment up to 63 A. With FIXCONNECT terminal technology, it offers separable potentials and multiple cross-section options for flexible usage. The grey, RAL 7035 colour and transparent door add to its versatility and convenience, making it suitable for both indoor and outdoor installations.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Each
$508.66
Each
$627.39
Each
$606.13
Each
$723.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy