HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-311
- Mfr. Part No.:
- KVPC9336
- Brand:
- HENSEL
Subtotal (1 unit)*
$570.30
(exc. GST)
$627.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.30 |
*price indicative
- RS Stock No.:
- 117-311
- Mfr. Part No.:
- KVPC9336
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey RAL 7035 | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Height | 583mm | |
| Material | Polycarbonate | |
| External Width | 295mm | |
| Standards/Approvals | IEC 60754-2, EN 60670-24, IEC 60695-2-11, DIN 43871, UL Subject 94 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey RAL 7035 | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Height 583mm | ||
Material Polycarbonate | ||
External Width 295mm | ||
Standards/Approvals IEC 60754-2, EN 60670-24, IEC 60695-2-11, DIN 43871, UL Subject 94 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed to provide a high degree of protection in various environments, making it suitable for indoor and outdoor installations. With a durable polycarbonate construction, transparent door, and FIXCONNECT terminal technology, this box is ideal for DIN rail equipment up to 63 A. It offers separable connections for up to 4 different potentials, ensuring flexibility and reliability in electrical installations.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Hand Saws
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
