HENSEL ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 16 Way
- RS Stock No.:
- 117-220
- Mfr. Part No.:
- FPVN1610GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$4,972.67
(exc. GST)
$5,469.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,972.67 |
*price indicative
- RS Stock No.:
- 117-220
- Mfr. Part No.:
- FPVN1610GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 16 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 163mm | |
| IP Rating | IP66 | |
| External Height | 1.18m | |
| Material | Polycarbonate | |
| External Width | 546mm | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 16 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 163mm | ||
IP Rating IP66 | ||
External Height 1.18m | ||
Material Polycarbonate | ||
External Width 546mm | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board offers degree of protection IP66, suitable for both indoor and outdoor installations. With an incoming capacity of up to 125A and 16 ways with MCB max. 63 A, this product is designed for optimal performance. The grey polycarbonate material ensures durability and protection for your electrical devices.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117720
- Mfr. Part No. FPVN0411GB
Each
$2,809.82
- RS Stock No. 0771742
- Mfr. Part No. PDB-N-S2-12
Each
$1,323.10
- RS Stock No. 2306813
- Mfr. Part No. MD236D32
Each
$4,244.82
- RS Stock No. 2720254
- Mfr. Part No. 8GK1031-4KK10
Each
$955.23
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 250A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way












