HENSEL ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 8 Way
- RS Stock No.:
- 117-044
- Mfr. Part No.:
- FPVN0812GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$3,454.82
(exc. GST)
$3,800.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,454.82 |
*price indicative
- RS Stock No.:
- 117-044
- Mfr. Part No.:
- FPVN0812GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 8 | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey RAL 7035 | |
| Supply Voltage | 690V ac | |
| External Depth | 163mm | |
| IP Rating | IP66 | |
| External Height | 820mm | |
| External Width | 546mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 60695-2-11, IEC 60754-2, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 8 | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey RAL 7035 | ||
Supply Voltage 690V ac | ||
External Depth 163mm | ||
IP Rating IP66 | ||
External Height 820mm | ||
External Width 546mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 60695-2-11, IEC 60754-2, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board with a degree of protection of IP66, is a reliable solution for MCCB installations up to 250A. With 8 ways featuring MCBs up to 63A, this product is designed for indoor and outdoor installations, protecting against weather influences. The grey polycarbonate material ensures durability, while the integrated earthing plate provides added safety. Suitable for a wide range of ambient temperatures.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A 4 Way
