HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$313.46

(exc. GST)

$344.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.46

*price indicative

RS Stock No.:
117-449
Mfr. Part No.:
FP1109
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Mount Type

DIN Rail

Series

ENYSTAR

Colour

Grey

External Depth

186mm

IP Rating

IP66

Material

Polycarbonate

External Height

180mm

External Width

270mm

Number of Rows

1

Standards/Approvals

UL Subject 94, DIN 43880, IEC 60695-2-11, IEC 60754-2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. With a degree of protection IP66, it features FIXCONNECT plug-in terminal technology for easy installation of DIN rail equipment up to 63 A. The polycarbonate material ensures durability, while the grey colour adds a sleek look to the design.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy