HENSEL ENYSTAR ENYSTAR Distribution Board, 75A
- RS Stock No.:
- 117-771
- Mfr. Part No.:
- FCPN30
- Brand:
- HENSEL
Subtotal (1 unit)*
$68.31
(exc. GST)
$75.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.31 |
*price indicative
- RS Stock No.:
- 117-771
- Mfr. Part No.:
- FCPN30
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N terminal features a 1 row configuration with FIXCONNECT plug-in terminal technology. It supports connections of up to three 25 mm² conductors and twelve 4 mm² conductors per PE/N. Made of copper , the terminal allows for separable N connections, accommodating up to two different potentials.
IP66 degree of protection
With fastening material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 75A
- HENSEL ENYBOARD Distribution Board 75A
- HENSEL ENYSTAR Distribution Board 75A
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 100A
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
