nVent ERIFLEX Copper ERIFLEX 55025 Busbar Connector

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
277-6096
Mfr. Part No.:
550250
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Busbar Connector

Material

Copper

Range

ERIFLEX

Standards/Approvals

RoHS

Series

55025

COO (Country of Origin):
CN
The nVent ERIFLEX Threaded Busbar connector connects cable to threaded busbar. It is made up of copper material. It allows easy fixing and support.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy