Lovato Electric Distribution Block, 7 Way, 1000 V ac, 1000V dc, 100A, Clear
- RS Stock No.:
- 828-572
- Mfr. Part No.:
- ACB4P100G07
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$46.14
(exc. GST)
$50.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.14 |
*price indicative
- RS Stock No.:
- 828-572
- Mfr. Part No.:
- ACB4P100G07
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 100A | |
| Housing Material | Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 1000V ac, 1000V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Clear | |
| Series | ACB | |
| Width | 71.5mm | |
| Length | 90.5mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 100A | ||
Housing Material Polycarbonate | ||
IP Rating IP20 | ||
Voltage 1000V ac, 1000V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Clear | ||
Series ACB | ||
Width 71.5mm | ||
Length 90.5mm | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 85°C | ||
The Lovato Power distribution Block is a robust Four pole device designed to manage electrical distribution effectively. With a rated current of 100A, it ensures dependable performance in varied applications.
Four-pole configuration accommodates complex electrical setups
Rated insulation voltage of 500V enhances operational safety
IEC conventional free Air thermal current of 100A supports high-load applications
Rated Peak withstand current of 20kA guarantees resilience under fault conditions
Related links
- Lovato Distribution Block 1000V ac/dc Clear
- Lovato Distribution Block 1000V ac/dc Clear
- Lovato Distribution Block 1000V ac/dc Clear
- Weidmüller Distribution Block 690V ac/dc Green
- Weidmüller Distribution Block 690V ac/dc Grey
- Schneider Electric Distribution Block 230V White
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1.5kV dc Grey
