Schneider Electric Distribution Block, 14 Way, 230V, 250A, White

Subtotal (1 unit)*

$192.43

(exc. GST)

$211.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.43

*price indicative

RS Stock No.:
222-3832
Mfr. Part No.:
LGY125014
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Block

Number of Ways

14

Current

250A

Housing Material

Metal, Plastic

Voltage

230V

Minimum Operating Temperature

-25°C

Connections Per Pole - Load Side

1

Termination Type - Load Side

Screw

Termination Type - Line Side

Screw

Colour

White

Series

Linergy

Width

45mm

Standards/Approvals

No

Length

50.5mm

Height

85mm

Maximum Operating Temperature

55°C

Schneider Electric Distribution block, Screw Termination Method, 230V Voltage Rating - LGY125014


This distribution block by Schneider Electric is a high-quality product designed for industrial and electrical applications. With a current rating of 250A and 14 ways for terminations, this distribution block ensures reliable power distribution. The screw termination method and voltage rating of 230 V make it suitable for various settings.

Features & Benefits


• Screw distribution block with 1P configuration and 250A current rating

• DIN rail mounting and compatible with multiple ranges

• Features 14 holes for distribution block outgoers

• Offers a wide range of cable size compatibility for flexible use

• Compact design with white colour and high-quality construction

• Compliant with EN/IEC standards for reliable performance

Applications


• Suitable for electrical control applications requiring high current handling

• Can be used for integration into Spacial enclosures and Prisma range installations

• Designed for use in scenarios where precise power distribution is essential

Can this distribution block be used in high voltage settings?


This distribution block is rated for up to 230 V AC Ph/N and 440 V AC Ph/Ph, making it suitable for various high voltage applications.

Will this distribution block fit in standard DIN rail systems?


Yes, it is designed for DIN rail mounting, ensuring easy integration into existing setups.

Is this distribution block suitable for outdoor use?


While this distribution block is designed for indoor applications, it can be used outdoors with proper protection against elements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy