Turck Inductive Block Proximity Sensor, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$310.23

(exc. GST)

$341.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.23

*price indicative

RS Stock No.:
837-6901
Mfr. Part No.:
BIM-UNT-AN6X-0.3-PSG3M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Depth

6mm

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

COO (Country of Origin):
CN

Turck Dovetail Slot, Short Stroke Cylinder Sensors


Features and benefits


Stainless steel and PA12 plastic construction protected to IP67

Inserted directly into cylinder’s dovetail, fixed with a single stainless steel clamping screw

Overload, short circuit and reverse polarity protection

LED Status Display

Related links