Lovato Electric Distribution Block, 11 Way, 1000 V ac, 1000V dc, 100A, Clear
- RS Stock No.:
- 828-573
- Mfr. Part No.:
- ACB4P100G11
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$54.66
(exc. GST)
$60.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.66 |
*price indicative
- RS Stock No.:
- 828-573
- Mfr. Part No.:
- ACB4P100G11
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 11 | |
| Current | 100A | |
| Housing Material | Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 1000V ac, 1000V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Clear | |
| Width | 71.5mm | |
| Series | ACB | |
| Maximum Operating Temperature | 85°C | |
| Length | 90.5mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 11 | ||
Current 100A | ||
Housing Material Polycarbonate | ||
IP Rating IP20 | ||
Voltage 1000V ac, 1000V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Clear | ||
Width 71.5mm | ||
Series ACB | ||
Maximum Operating Temperature 85°C | ||
Length 90.5mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Lovato Power distribution Block is designed for Four pole electrical applications, providing efficient connectivity for a maximum current rating of 100A.
Rated insulation voltage of 500V for enhanced reliability
Supports up to 100A with a thermal current rating under 40°C
Rated Peak withstand current of 20kA ensures safety during surges
Multiple Terminal configurations for versatile connectivity options
- RS Stock No. 0828574
- Mfr. Part No. ACB4P100G15
Each
$71.59
- RS Stock No. 0828572
- Mfr. Part No. ACB4P100G07
Each
$46.14
- RS Stock No. 0828571
- Mfr. Part No. ACB1P520A12
Each
$113.28
- RS Stock No. 2761219
- Mfr. Part No. 9D.01.5.125.0206
Each
$39.82
Related links
- Lovato Distribution Block 1000V ac/dc Clear
- Lovato Distribution Block 1000V ac/dc Clear
- Lovato Distribution Block 1000V ac/dc Clear
- Phoenix Contact Distribution Block 1000V Blue
- Phoenix Contact Distribution Block 1000V Grey
- Socomec Distribution Block 250A, Transparent
- Entrelec Distribution Block 600V Grey
- Entrelec Distribution Block 600V Grey











