Lovato Electric Distribution Block, 12 Way, 1000 V ac, 1000V dc, 520A, Clear
- RS Stock No.:
- 828-571
- Mfr. Part No.:
- ACB1P520A12
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$113.28
(exc. GST)
$124.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.28 |
*price indicative
- RS Stock No.:
- 828-571
- Mfr. Part No.:
- ACB1P520A12
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 520A | |
| Housing Material | Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 1000V ac, 1000V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Clear | |
| Length | 97.2mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC | |
| Width | 46.3mm | |
| Series | ACB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 520A | ||
Housing Material Polycarbonate | ||
IP Rating IP20 | ||
Voltage 1000V ac, 1000V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Clear | ||
Length 97.2mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC | ||
Width 46.3mm | ||
Series ACB | ||
- COO (Country of Origin):
- CN
The Lovato Power distribution Block is a single-pole component designed for efficient electrical distribution, featuring 12 terminals suitable for a range of high-demand applications.
Rated insulation voltage is 1000V for reliable performance
Supports a maximum thermal current of 520A at 40°C
Rated Peak withstand current reaches up to 51kA
Terminal hole diameters include options for flexible busbars and various conductor sections
Related links
- Lovato Distribution Block 1000V ac/dc Clear
- Lovato Distribution Block 1000V ac/dc Clear
- Lovato Distribution Block 1000V ac/dc Clear
- Finder Non-Fused Terminal Block 1000V 100kA, White
- RS PRO Distribution Block 500V Clear
- Socomec Distribution Block 1000V, Transparent
- Phoenix Contact Distribution Block 1000V Blue
- Phoenix Contact Distribution Block 1000V Grey
