WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail

Subtotal (1 unit)*

$85.60

(exc. GST)

$94.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.60

*price indicative

RS Stock No.:
303-345
Mfr. Part No.:
787-3861/050-1000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Series

857

Number of Channels

1

Current Rating

500mA

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Push-in

Length

94mm

Width

6mm

Depth

97.8mm

Standards/Approvals

EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367

RoHS Status: Exempt

COO (Country of Origin):
IN
The Wago electronic circuit breaker is a 1-channel device with 24VDC input and 0.5 A adjustable range. It includes a signal contact and complies with NEC Class 2. The breaker reliably trips during overload or short circuits, features low switch-on capacity (less than 5,000 μF), and offers time-delayed switching for power supply protection. It also allows for flexible wiring with two voltage outputs and adjustable status signals.

Fire load 0.631 MJ

Weight 55.6 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy