WAGO 3, 1 Phase Distribution Board, 25A, Polyamide 66, 7 Way
- RS Stock No.:
- 240-8059
- Mfr. Part No.:
- 899-631/100-000
- Brand:
- WAGO
Subtotal (1 unit)*
$208.08
(exc. GST)
$228.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.08 |
*price indicative
- RS Stock No.:
- 240-8059
- Mfr. Part No.:
- 899-631/100-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Outgoing Ways | 7 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3, 1 | |
| Current Rating | 25A | |
| Colour | Black | |
| Mount Type | Screw, Wall | |
| External Depth | 145mm | |
| Supply Voltage | 250V | |
| IP Rating | IP20 | |
| External Width | 190mm | |
| Material | Polyamide 66 | |
| External Height | 30mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Outgoing Ways 7 | ||
Product Type Distribution Board | ||
Electrical Phase 3, 1 | ||
Current Rating 25A | ||
Colour Black | ||
Mount Type Screw, Wall | ||
External Depth 145mm | ||
Supply Voltage 250V | ||
IP Rating IP20 | ||
External Width 190mm | ||
Material Polyamide 66 | ||
External Height 30mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
- COO (Country of Origin):
- DE
The WAGO 3 phase distribution box with A coding is the solution for error free electrical installation. For greater protection in electrical installations, the distribution box is equipped with mechanical protection against mis mating. The distribution bo
Clear slot identification for easy commissioning
Saves time, since no wiring is required at the Construction site
For any mains application
Fast, secure installation
Related links
- WAGO Distribution Board 25A 5 Way
- WAGO Distribution Block 250V Black
- Hager BDC Series Distribution Board 3-Pole Type AC
- HENSEL ENYSTAR ENYSTAR 1 Phase Distribution Board
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 14 Way
- Hager GAMMA 1 Phase Distribution Board 63A 1 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
