Schneider Electric Distribution Block, 690V, 80A, Grey

Subtotal (1 pack of 8 units)*

$1,144.45

(exc. GST)

$1,258.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$143.056$1,144.45

*price indicative

RS Stock No.:
211-2323
Mfr. Part No.:
LA9ZX01563
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Block

Current

80A

Housing Material

Metal, Plastic

IP Rating

IP20

Voltage

690V

Wire Size - Line Side

1.5 → 16 mm²

Connections Per Pole - Load Side

3

Termination Type - Line Side

Spring

Colour

Grey

Height

200mm

Standards/Approvals

IEC/UL

Series

TeSyS D

Length

89mm

Width

20mm

COO (Country of Origin):
DE
The Schneider Electric LA9Z series is a Distribution block with 690V voltage and 80 A operational current.

Consist three pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy