3M Aura 9300+ Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package
- RS Stock No.:
- 649-988
- Mfr. Part No.:
- 7000062384
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-988
- Mfr. Part No.:
- 7000062384
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Series | Aura 9300+ | |
| Quantity Per Package | 5Per Pack | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Series Aura 9300+ | ||
Quantity Per Package 5Per Pack | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Aura™ Disposable Respirator 9332+ provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection. Get FFP3 protection against dusts, mists and metal fumes in a wide variety of industrial applications and other hazardous environments, with 3M™ Aura™ Particulate Respirator 9332A+. Our 3 panel design allows for greater facial movement, while the sculpted, low profile style of the embossed upper panel creates an effective seal, reduces eyewear fogging and improves eyewear compatibility.
Protection against higher levels of fine dus and mists and metal fume
Low breathing resistance filter technology for easier breathing through your shift
Ingenious 3-panel design that accommodates greater facial movement during speech so much more comfortable to wear
A sculpted nose panel for improved compatibility with eyewear
- RS Stock No. 2779675
- Mfr. Part No. M1300VBC
Each
$44.37
- RS Stock No. 0765936
- Mfr. Part No. 7000052909
1 Pack of 5
$169.95
- RS Stock No. 7427503
- Mfr. Part No. 3M Aura 9332+
1 Box of 10
$236.38
- RS Stock No. 2818662
- Mfr. Part No. 1330-C
Each (In a Pack of 25)
$1.166
Related links
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection, FFP2 10 Per Pack per Package
- Skytec 3030V Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- Moldex AIR PLUS Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- 3M Aura 9400 Series Disposable Respirator for General Purpose Protection Valved, FFP2 120 Per Pack per Package
- 3M 9332 Series Disposable Respirator for General Purpose Protection Valved, FFP3 120 per Package
- 3M 9900 Series Disposable Respirator for General Purpose Protection Valved, FFP3 180 Per Pack per Package Moulded
- Skytec PR2V Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package








