3M 9900 Series, FFP1 Disposable Respirator Valved Flat Fold 10 Per Pack per Package

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 box of 10 units)*

$143.22

(exc. GST)

$157.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 6$143.22$14.322-
7 - 14$141.23$14.1231%
15 - 39$139.68$13.9682%
40 +$137.04$13.7044%

*price indicative

RS Stock No.:
774-3892
Mfr. Part No.:
9913V
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

EN 149:2001 + A1:2009

Protection Class

FFP1

Series

9900

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Style

Flat Fold

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
SK

3M Disposable Respirator, Grey, Adjustable Nose Clips - 9900 Series - 9913V


Breathe easy in contaminated settings with this disposable respirator from 3M. AN FFP1 rating indicates it's ideal for use in environments such as construction sites where you need protection against low levels of dust, odours and aerosols. Don't worry about getting clammy and uncomfortable under your mask, as the Cool Flow™ valve prevents heat and moisture from building up. Two elastic straps achieve a secure fit and prevent slippage while you work.

Features & Benefits


• 10 respirators included in the box for regular protection

• Moulded design enhances comfort

• Type GP1 to keep out organic vapours and mechanical particles

Applications


• Carpentry

• Agricultural work

• Food processing

• Home DIY and decorating

Can I use this respirator if I have a beard?


No, it shouldn't be worn if you have a beard or other facial hair that could interfere with the seal between your face and the respirator.

3M 9913V Particulate Respirator


From 3M, this particulate respirator is a comfortable and practical solution to respiratory protection in challenging work enviroments.

Features and Benefits


• 3M™ 9913V GP1 Particulate Respirator, valved

• Cool Flow™ Valve prevents heat and moisture build up, making breathing easier

• Carbon layer provides protection against nuisance levels of certain gases and vapours

• Convex shape with galvanised steel nose clip and twin strap design

• Durable, collapse-resistant inner shell

• Reliable protection against fine particles

• Can be used in coal mines

• Type GP1, for mechanically generated particles, nuisance level organic vapours and Agricultural type chemicals (G) with low vapour pressures

Applications


Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;

• Carpentry and construction

• Decorating and DIY

• Laboratory and manufacturing

What is the difference between FFP1, FFP2 and FFP3 protection?


As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1

This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2

This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3

This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

How long does a disposable respirator last?


These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection.

Why Choose 3M?


3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

1 Box of 15
$99.59
1 Box of 10
$236.38
1 Pack of 10
$236.47
1 Pack of 40
$185.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy