Delta Plus M1200VPLUS Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
- RS Stock No.:
- 277-9674
- Mfr. Part No.:
- M1200VCPL
- Brand:
- Delta Plus
Subtotal (1 unit)*
$21.94
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.94 |
*price indicative
- RS Stock No.:
- 277-9674
- Mfr. Part No.:
- M1200VCPL
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP2 | |
| Standards/Approvals | CE, EN 149:2001+A1:2009 | |
| Series | M1200VPLUS | |
| Quantity Per Package | 1 | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP2 | ||
Standards/Approvals CE, EN 149:2001+A1:2009 | ||
Series M1200VPLUS | ||
Quantity Per Package 1 | ||
Colour White | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
This Delta Plus P2 disposable mask with valve and wide adjustable straps for a better fit. It has ultra soft full facial seal for an increased comfort and optimal sealing.
Easy to use
Designed nose piece for a fully compatibility
High performance
- RS Stock No. 2415513
- Mfr. Part No. RES504
1 Box of 10
$51.27
- RS Stock No. 2325880
- Mfr. Part No. 320001
Each (In a Pack of 10)
$17.522
- RS Stock No. 7743880
- Mfr. Part No. 8710
1 Box of 20
$62.01
1 Box of 10
$65.74
Related links
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 20 Per Pack per Package
- Skytec AMF2V Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR 10 Per Pack per Package Moulded
- 3M 9000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 100 Per Pack per Package Moulded
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP2 50 Per Pack per Package Moulded
- 3M Aura 9400 Series Disposable Respirator for General Purpose Protection Valved, FFP2 120 Per Pack per Package
- Skytec AlphaSOL Series Disposable Respirator for General Purpose Protection Valved, FFP2 12 Per Pack per Package
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D 10 Per Pack per Package
- MSA Safety 2100 Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D Moulded












