uvex Uvex silv-Air classic Series, FFP3 Disposable Face Mask Valved Fold Flat 15 Per Pack per Package
- RS Stock No.:
- 271-0392
- Mfr. Part No.:
- 8763310
- Brand:
- uvex
Subtotal (1 box of 15 units)*
$122.54
(exc. GST)
$134.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $122.54 | $8.169 |
*price indicative
- RS Stock No.:
- 271-0392
- Mfr. Part No.:
- 8763310
- Brand:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | Uvex silv-Air classic | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 15Per Pack | |
| Style | Fold Flat | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series Uvex silv-Air classic | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 15Per Pack | ||
Style Fold Flat | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
• Foldable particulate filtering mask with valve – FFP3 protection level
• Soft edges for high wearing comfort
• Easy-to-adjust headband for a comfortable fit
• Exhalation valve reduces breathing resistance and minimises heat and moisture build-up inside the mask
• Soft, adjustable nose clip
• Individually packaged mask
• Soft peripheral sealing lip ensures a secure and comfortable fit to help prevent leakage
• Compatible with all uvex eye protection equipment
• Mask meets the dolomite dust clogging test requirements (D)
• Free from latex and graphene
Related links
- Delta Plus M1300 Series Disposable Face Mask for General Purpose Protection Valved, FFP3 2 Per Pack per Package Moulded
- uvex uvex silv-Air 2210 Series Respirator Mask
- Moldex AIR PLUS Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- 3M 9000 Series Disposable Face Mask for General Purpose Protection Valved, FFP2
- Inspire Protection 2130V Series Respirator Mask for General Purpose Protection Valved, FFP3 12 Per Pack per Package
- 3M Aura™ 9300+Gen3 Series Disposable Face Mask Valved, FFP3 5 Per Pack per Package
- SINGER SAFETY AUUMP Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 20 Per Pack per
- Skytec PR2V Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
