3M 9900 Series, FFP1 Disposable Respirator 15 Per Pack per Package
- RS Stock No.:
- 774-3896
- Mfr. Part No.:
- 9913
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 15 units)*
$99.59
(exc. GST)
$109.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 6 | $99.59 | $6.639 |
| 7 - 14 | $98.20 | $6.547 |
| 15 - 39 | $97.14 | $6.476 |
| 40 + | $95.30 | $6.353 |
*price indicative
- RS Stock No.:
- 774-3896
- Mfr. Part No.:
- 9913
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP1 | |
| Series | 9900 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 15Per Pack | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP1 | ||
Series 9900 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 15Per Pack | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
3M 9900 Speciality Series Respirator Mask, 20 Per Pack Quantity, Grey - 3M Aura 9913
This respirator mask is designed to protect workers from low-level airborne nuisances and particulates in industrial settings. It provides Basic filtration for routine tasks where minimal respiratory protection is required, and it is intended for single-shift disposable use in environments where odours and non-hazardous dusts are present. The design supports straightforward fitting and consistent wear throughout typical manufacturing and maintenance activities.
Features and Benefits:
• FFP1 classification offering Basic particulate protection for low-risk tasks
• Non-valved construction eliminating exhalation openings for simple containment
• Adjustable nose clip ensures a closer facial seal and reduced leakage
• Supplied as 20 per pack enabling easy stock rotation and site distribution
• Grey finish for a discreet, uniform appearance across work teams
• Non-valved construction eliminating exhalation openings for simple containment
• Adjustable nose clip ensures a closer facial seal and reduced leakage
• Supplied as 20 per pack enabling easy stock rotation and site distribution
• Grey finish for a discreet, uniform appearance across work teams
Applications
• Suitable for light dust control during PCB soldering preparation
• Ideal for routine maintenance with nuisance odour exposure
• Used for general cleaning and sweeping in assembly areas
• Can be used where brief low-concentration particulate exposure occurs
• Ideal for routine maintenance with nuisance odour exposure
• Used for general cleaning and sweeping in assembly areas
• Can be used where brief low-concentration particulate exposure occurs
How should the mask be fitted to ensure effective performance?
Position the mask over the nose and mouth, mould the nose clip to the nasal bridge for a snug seal, and secure the straps to maintain contact without gaps during normal head movements.
Is this item reusable after a shift with intermittent use?
It is intended as a disposable single-use respirator and should be discarded at the end of a shift or if it becomes soiled, damaged, or difficult to breathe through.
What does the FFP1 protection level indicate for workplace selection?
FFP1 denotes the lowest class of filter efficiency for particulate capture, suitable for non-toxic dusts and low concentrations of airborne irritants rather than hazardous aerosols.
Can the mask be used where respiratory valves are preferred for comfort?
This version has no exhalation valve, so it does not provide valve-enabled reduction of exhalation resistance or moisture build-up.
Standards
EN 149:2001 FFP1
Suitable for use under COSHH, CAW, CLAW and IRR
Suitable for use under COSHH, CAW, CLAW and IRR
Related links
- 3M 9900 Series Disposable Respirator for Nuisance Odour Protection Valved, FFP1 10 Per Pack per Package
- 3M 9900 Series Disposable Respirator for General Purpose Protection Valved, FFP3 180 Per Pack per Package Moulded
- Delta Plus Confort Series Disposable Respirator for General Purpose Protection, FFP1 Moulded
- 3M 8000 Series Disposable Respirator for General Purpose Protection Valved, FFP1 10 Per Pack per Package
- 3M 9000 Series Disposable Respirator for General Purpose Protection Valved, FFP1 100 Per Pack per Package Moulded
- 3M 9300+ Series Disposable Face Mask for General Purpose Protection, FFP1
- 3M 9300 Series Disposable Respirator for General Purpose Protection, FFP2 5 Per Pack per Package
- 3M 9332 Series Disposable Respirator for General Purpose Protection Valved, FFP3 120 per Package