Skytec PR2V Series, FFP3 Disposable Respirator Valved 20 per Package
- RS Stock No.:
- 287-0504
- Mfr. Part No.:
- PR2V
- Brand:
- Skytec
Subtotal (1 box of 10 units)*
$168.82
(exc. GST)
$185.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $168.82 | $16.882 |
*price indicative
- RS Stock No.:
- 287-0504
- Mfr. Part No.:
- PR2V
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | AS/NZS 1716:2012 | |
| Series | PR2V | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 20 | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals AS/NZS 1716:2012 | ||
Series PR2V | ||
Adjustable Nose Clips No | ||
Quantity Per Package 20 | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Disposable Respirators is Lightweight, comfortable, low profile, three panel respirator. It is used to provide respiratory protection against a range of airborne particulate.
Outer Cover is Polypropylene
Valve Diaphragm is Synthetic Rubber
Headstrap Buckle is Polypropylene
Related links
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- Moldex Moldex Smart Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- Delta Plus M1300V Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- Skytec 3030V Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- 3M Aura 9300 Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- 3M 9332 Series Disposable Respirator for General Purpose Protection Valved, FFP3 120 per Package
- SINGER SAFETY AUUMP Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 20 Per Pack per
