3M Aura 1800+ Series, FFP2 Disposable Respirator 20 per Package
- RS Stock No.:
- 649-993
- Mfr. Part No.:
- 7000088720
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-993
- Mfr. Part No.:
- 7000088720
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009, CE | |
| Protection Class | FFP2 | |
| Series | Aura 1800+ | |
| Quantity Per Package | 20 | |
| Moulded | No | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009, CE | ||
Protection Class FFP2 | ||
Series Aura 1800+ | ||
Quantity Per Package 20 | ||
Moulded No | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Particulate Respirators are lightweight, disposable respirators designed to provide convenient, reliable respiratory protection against certain non-oil based particulates. 3M uses a variety of innovative technologies and features to help you meet your respiratory protection and comfort needs. NIOSH approved for at least 95 percent filtration efficiency against certain non-oil based particulates.
Individual packaging helps protect the respirator from contamination
Flat fold design offers convenient storage and portability
Soft nose foam and smooth inner materials feel comfortable against skin
Adjustable noseclip helps provide a custom and secure seal
3M proprietary filter media designed for easy breathing
- RS Stock No. 0618142
- Mfr. Part No. ASR60200AZ
1 Pack of 20
$166.56
- RS Stock No. 2870503
- Mfr. Part No. PR2
1 Box of 20
$183.75
- RS Stock No. 1880119
- Mfr. Part No. 3M Aura 9322+
Each (In a Pack of 10)
$8.344
- RS Stock No. 7743883
- Mfr. Part No. 8822
1 Box of 10
$70.87
Related links
- 3M Aura 9400 Series Disposable Respirator for General Purpose Protection Valved, FFP2 120 Per Pack per Package
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection, FFP2 10 Per Pack per Package
- 3M Aura 9300 Series Disposable Respirator for General Purpose Protection Valved, FFP3 5 Per Pack per Package
- 3M Aura™ 9300+ Series Disposable Respirator for General Purpose Protection Valved, FFP3 10 Per Pack per Package
- 3M 9300 Series Disposable Respirator for General Purpose Protection, FFP2 5 Per Pack per Package
- 3M 9300 Series Disposable Respirator for General Purpose Protection, FFP2 1 Per Pack per Package Moulded
- Skytec LX Series Disposable Respirator for General Purpose Protection, FFP2 480 Per Pack per Package
- Skytec HX Series Disposable Respirator for General Purpose Protection, FFP2 20 Per Pack per Package











