MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 11

Subtotal (1 box of 50 units)*

$78.53

(exc. GST)

$86.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$78.53$1.571

*price indicative

RS Stock No.:
282-5119
Mfr. Part No.:
074311082C
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Disposable Gloves

Size

11

Material

Nitrile

Thickness

200μm

Colour

Light Blue

Powdered

No

Number of Gloves

50

Series

Dermatril P 743

Food Safe

Yes

Anti-Static

Yes

Length

2.8km

Standards/Approvals

EN 374, EN 420:2003, EN 388:2003

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY
The Honeywell Safety disposable chemical protective nitrile glove has a 0.2 mm thickness and higher chemical and mechanical resistance, allowing for longer use and protection against a wider chemical spectrum.

Resistant to a multitude of cytostatic drugs

Virus resistant according to EN61340-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy