Polyco Healthline Finite PF Blue Nitrile Disposable Gloves Food Safe
- RS Stock No.:
- 136-3554
- Mfr. Part No.:
- FN100/02
- Brand:
- Polyco Healthline
Subtotal (1 box of 100 units)*
$55.13
(exc. GST)
$60.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $55.13 | $0.551 |
*price indicative
- RS Stock No.:
- 136-3554
- Mfr. Part No.:
- FN100/02
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Disposable Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Finite PF | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | EN1186, EN374, EN374-2, EN374-3 | |
| Length | 240mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Disposable Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Finite PF | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals EN1186, EN374, EN374-2, EN374-3 | ||
Length 240mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
Finite PF Nitrile Powder Free Disposable Gloves
Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the sensitive Nitrile rubber gloves. A variety uses for the gloves are available due to the good mechanical and chemical properties plus the powder free reduces the possibilities of product contamination. An AQL rating of 1.5 all adds to the versatility of the Finite PF series.
FEATURES and BENEFITS:
Nitrile rubber;Powder free;Disposable;Beaded cuff – protects from liquid rollback;Contains no proteins present in latex;Protein sensitisation eliminated;Reduced product contamination;Good mechanical properties ;Soft;Flexible;Comfortable;Sensitive;Strong – maintains tensile strength;Versatile;AQL rating 1.5;Suitable for food contact – EN1186
PROTECTION:
EN374;Oils;Acids;Other chemicals
APPLICATIONS:
Food processing;Laboratory work;Electronics;General assembly;Automotive maintenance and repair
Standards
CE 0088, EN374-2, EN374-3, AQL 1.5
Related links
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves 100 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Finite Black Black Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Finite Black Black Nitrile Disposable Gloves 100 per Pack
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves, 100 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
- Polyco Healthline Blue Nitrile Disposable Gloves 24 per Pack
