Pro-Val Light Blue Nitrile Rubber (NBR) Disposable Gloves Food Safe 150 μm, Size M

Subtotal (1 box of 100 units)*

$41.29

(exc. GST)

$45.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$41.29$0.413

*price indicative

RS Stock No.:
235-2895
Mfr. Part No.:
41093
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

M

Product Type

Disposable Gloves

Material

Nitrile Rubber (NBR)

Thickness

150μm

Colour

Light Blue

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Length

300mm

Standards/Approvals

RoHS

Accepted Quality Level AQL

4

COO (Country of Origin):
MY
The RCR International's nitrile powder free examination and food grade glove, extra long 300mm. Nite Long are extremely strong, while still maintaining great dexterity and feel. 300mm long to provide extra protection. They also provide a broad range of chemical resistance, particularly petroleum based chemicals.

Medium in size

Made out of nitrile

Latex free, ideal for latex allergy sufferers

Ambidextrous design & textured surface for good grip

Beaded cuff for extra strength when donning

For single use, non sterile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy