MTS Dermatril P 743 Light Blue Nitrile Rubber Disposable Gloves Food Safe 200 μm, Size 6
- RS Stock No.:
- 282-5118
- Mfr. Part No.:
- 074306082C
- Brand:
- MTS
Subtotal (1 box of 50 units)*
$74.60
(exc. GST)
$82.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $74.60 | $1.492 |
*price indicative
- RS Stock No.:
- 282-5118
- Mfr. Part No.:
- 074306082C
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Disposable Gloves | |
| Size | 6 | |
| Material | Nitrile Rubber | |
| Colour | Light Blue | |
| Thickness | 200μm | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | Dermatril P 743 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | EU 1935/2004, EN 420:2003, EN 388:2003, EN 374 - Chemical risks | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Disposable Gloves | ||
Size 6 | ||
Material Nitrile Rubber | ||
Colour Light Blue | ||
Thickness 200μm | ||
Powdered No | ||
Number of Gloves 50 | ||
Series Dermatril P 743 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals EU 1935/2004, EN 420:2003, EN 388:2003, EN 374 - Chemical risks | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety disposable chemical protective nitrile glove has a 0.2 mm thickness and higher chemical and mechanical resistance, allowing for longer use and protection against a wider chemical spectrum.
Resistant to a multitude of cytostatic drugs
Virus resistant according to EN61340-5-1
Related links
- Honeywell Safety Dermatril P 743 Light Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P 743 Blue Nitrile Disposable Gloves 50 per Pack
- Honeywell Safety Dermatril P Blue Nitrile Disposable Gloves 2 per Pack
