Nexperia 74AHCT1G125GW,125 Buffer & Line Driver, 3 State, 5-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.60

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 700$0.076$7.60-
800 - 1400$0.074$7.402%
1500 +$0.073$7.303%

*price indicative

Packaging Options:
RS Stock No.:
813-9241
Mfr. Part No.:
74AHCT1G125GW,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

AHCT

Logic Function

Buffer & Line Driver

Number of Channels

1

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

4.5V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

9.5ns

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.35mm

Series

74AHCT1G125GW

Height

1.1mm

Length

2.2mm

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
MY

74HCT1G/74HCT2G/74HCT3G Family, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy