MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9

Subtotal (1 pack of 50 units)*

$79.12

(exc. GST)

$87.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$79.12$1.582

*price indicative

RS Stock No.:
440-432
Mfr. Part No.:
743-9
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Disposable Gloves

Size

9

Material

Nitrile

Thickness

200μm

Colour

Blue

Powdered

No

Number of Gloves

50

Series

Dermatril P 743

Food Safe

Yes

Length

290mm

Standards/Approvals

EN 374-5, FDA, ASTM 1671:2007, EN 455, EN 374-1/Type A, EN 388:2016, EU 1935/2004

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY
The Honeywell Safety Disposable protective gloves are certified to EN 388:2016 with a protection rating of 2 0 0XX and EN 374-5 certified and additional chemical protection according to EN 374-1/Type A. This disposable protective glove offers excellent sensitivity and wearing comfort, making it ideal for precision tasks. Its close-fitting shape ensures a snug, secure feel, while the roughened fingertips provide improved grip. Designed for durability, it features increased tear resistance and good chemical resistance, delivering reliable protection and performance across various applications.

Content 50 pieces

Free from natural latex

Resistant against a multitude of cytostatic drugs

Virus resistant according to ASTM 1671:2007

Food safety according to EU 1935/2004

Glove fulfils the requirements of EN 455: EN 455-1:2001-01 completely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy