Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves Food Safe, Size 2XL
- RS Stock No.:
- 241-5411
- Mfr. Part No.:
- GNB218-XXL
- Brand:
- Maxisafe
Subtotal (1 box of 90 units)*
$120.66
(exc. GST)
$132.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $120.66 | $1.341 |
*price indicative
- RS Stock No.:
- 241-5411
- Mfr. Part No.:
- GNB218-XXL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 90 | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 90 | ||
Food Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Maxisafe BLACK SHIELD super tough, heavy duty, unpowered nitrile disposable gloves certified for protection against fentanyl & chemical resistance to incidental splash exposure. It can withstand heavy duty automotive operations, for hydraulic repairs and maintenance, oil/lubricant & tattooing industry, also for domestic and commercial cleaning.
2XL in size with amazing dexterity
Low sweat technology for extended use
High puncture resistance
6 mils thickness and made from 100% nitrile
Powder free and latex free
Odour free and food contact approved
Related links
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Maxisafe GNB218 Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Supertouch Black Nitrile Rubber (NBR) Disposable Gloves 90 per Pack
- Supertouch Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
