Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves Food Safe 120 μm, Size M

Subtotal (1 box of 100 units)*

$45.87

(exc. GST)

$50.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$45.87$0.459

*price indicative

RS Stock No.:
235-2890
Mfr. Part No.:
41080
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

M

Product Type

Disposable Gloves

Material

Nitrile Rubber (NBR)

Colour

Black

Thickness

120μm

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

RoHS

Length

240mm

Accepted Quality Level AQL

4

COO (Country of Origin):
MY
The RCR International's nitrile gloves that are disposable yet strong, durable and with excellent grip. pro-val nitrile black gloves offer outstanding chemical resistance, particularly with petroleum based chemicals.

Medium in size with black colour

Latex free, ideal for latex allergy sufferers

Textured surface enhances wet or dry grip

On-line chlorinated for easy donning

Ambidextrous design, for single use, non sterile

Beaded cuff for extra strength when donning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy