Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves Food Safe 120 μm, Size XL
- RS Stock No.:
- 235-2893
- Mfr. Part No.:
- 41082
- Brand:
- Pro-Val
Subtotal (1 box of 100 units)*
$25.49
(exc. GST)
$28.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $25.49 | $0.255 |
*price indicative
- RS Stock No.:
- 235-2893
- Mfr. Part No.:
- 41082
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Size | XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Thickness | 120μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Length | 240mm | |
| Standards/Approvals | RoHS | |
| Accepted Quality Level AQL | 4 | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Size XL | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Thickness 120μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Length 240mm | ||
Standards/Approvals RoHS | ||
Accepted Quality Level AQL 4 | ||
- COO (Country of Origin):
- MY
The RCR International's nitrile gloves that are disposable yet strong, durable and with excellent grip. pro-val nitrile black gloves offer outstanding chemical resistance, particularly with petroleum based chemicals.
XL in size with black colour
Latex free, ideal for latex allergy sufferers
Textured surface enhances wet or dry grip
On-line chlorinated for easy donning
Ambidextrous design, for single use, non sterile
Beaded cuff for extra strength when donning
Related links
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Polyvinyl Chloride Size XL, 100 per Pack
- Supertouch Black Nitrile Rubber (NBR) Disposable Gloves 90 per Pack
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Blue Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Orange Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
