Supertouch Black Nitrile Rubber (NBR) Disposable Gloves, Size L

This image is representative of the product range

Subtotal (1 box of 100 units)*

$46.42

(exc. GST)

$51.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$46.42$0.464

*price indicative

RS Stock No.:
271-3864
Mfr. Part No.:
1277-L
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Size

L

Product Type

Disposable Gloves

Material

Nitrile Rubber (NBR)

Colour

Black

Number of Gloves

100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy