Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves Food Safe, Size XL

Subtotal (1 box of 100 units)*

$102.45

(exc. GST)

$112.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$102.45$1.025

*price indicative

RS Stock No.:
241-5409
Mfr. Part No.:
GNB218-XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

XL

Product Type

Disposable Gloves

Material

Nitrile Rubber (NBR)

Colour

Black

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

100

Food Safe

Yes

Standards/Approvals

No

COO (Country of Origin):
TH
The Maxisafe BLACK SHIELD super tough, heavy duty, unpowered nitrile disposable gloves certified for protection against fentanyl & chemical resistance to incidental splash exposure. It can withstand heavy duty automotive operations, for hydraulic repairs and maintenance, oil/lubricant & tattooing industry, also for domestic and commercial cleaning.

Extra-large(XL) in size with amazing dexterity

Low sweat technology for extended use

High puncture resistance

6 mils thickness and made from 100% nitrile

Powder free and latex free

Odour free and food contact approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy