Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves Food Safe, Size S
- RS Stock No.:
- 241-5408
- Mfr. Part No.:
- GNB218-S
- Brand:
- Maxisafe
Subtotal (1 box of 100 units)*
$43.07
(exc. GST)
$47.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $43.07 | $0.431 |
*price indicative
- RS Stock No.:
- 241-5408
- Mfr. Part No.:
- GNB218-S
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Disposable Gloves | |
| Size | S | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Sub Type | Chemical Resistant | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Disposable Gloves | ||
Size S | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Sub Type Chemical Resistant | ||
Powdered No | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Maxisafe BLACK SHIELD super tough, heavy duty, unpowered nitrile disposable gloves certified for protection against fentanyl & chemical resistance to incidental splash exposure. It can withstand heavy duty automotive operations, for hydraulic repairs and maintenance, oil/lubricant & tattooing industry, also for domestic and commercial cleaning.
Small in size with amazing dexterity
Low sweat technology for extended use
High puncture resistance
6 mils thickness and made from 100% nitrile
Powder free and latex free
Odour free and food contact approved
Related links
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 90 per Pack
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Maxisafe Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Maxisafe GNB218 Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Supertouch Black Nitrile Rubber (NBR) Disposable Gloves 90 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
- Pro-Val Black Nitrile Rubber (NBR) Disposable Gloves 100 per Pack
