Roline Male USB Type C to Male USB Type C DisplayPort Cable, 1 m
- RS Stock No.:
- 197-3442
- Distrelec Article No.:
- 302-83-575
- Mfr. Part No.:
- 11.04.5845-10
- Brand:
- Roline
Subtotal (1 unit)*
$40.17
(exc. GST)
$44.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.17 |
*price indicative
- RS Stock No.:
- 197-3442
- Distrelec Article No.:
- 302-83-575
- Mfr. Part No.:
- 11.04.5845-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.
The connector requires less space and is therefore more suitable for portable display devices
The practical plug design prevents the cable from slipping out of the displayport socket
Related links
- Roline Male USB Type C to Male USB Type C DisplayPort Cable, 2 m
- RS PRO Male USB Type C to Male USB Type C DisplayPort Cable, 1 m
- Roline Male USB Type C to Female DisplayPort Cable, 2 m
- Roline USB 3.1 Silver, 100 mm
- Sanwa Supply to USB C DisplayPort Cable USB Type C - up to 4K
- Roline USB Cable USB 4.0 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 0.15 m
- Roline USB Cable USB 4.0 USB Type C 0.8 m
