RS PRO Male USB Type C to Male USB Type C DisplayPort Cable, 1 m

Get a bulk buy discount

Add 5 more to save $111.55

View bulk pricing options

Subtotal (1 unit)*

$126.02

(exc. GST)

$138.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$126.02-
5 +$103.71$111.55

*price indicative

RS Stock No.:
229-9979
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DisplayPort Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO USB Type C to DisplayPort 1m Cable


RS PRO introduces the fantastic USB C to Displayport cable. RS PRO has designed this USB C to DisplayPort cable for quick and easy installation while providing a high-quality display connection for many of your devices. Offering users fantastic video in a durable and flexible casing, with connectors that have specific plug-in points to make it easy to identify which end to plug in where. This cable is capable of 8k@60Hz or 4K @120Hz (HBR3) and supports HDR10. These USB C to DisplayPort cables are bi-directional meaning the USB C connector or the DiplayPort connector can be connected to the source or connected to the screen or monitor. With connectors that are gold plated to provide corrosion resistance for your connectors.

Please note: The USB Type C port needs to support DP Alt Mode

Features and Benefits


  • Lightweight and portable

  • Easy to setup, bi-directional cable

  • Connectors have strain relief to help prevent splitting around the boot on the cable

  • Gold plated to prevent corrosion

  • The cable is black PVC to provide a durable and long-lasting cable

  • Capable of 8k@60Hz or 4K @120Hz (HBR3) and supports HDR10 providing quality resolution

  • 1 x DisplayPort connector

  • 1 x USB Type C connector

  • 1m cable length

  • Black Cable

  • It is RoHS, REACH and CE compliant

  • Applications


    A USB C to DisplayPort cable is used for connecting various devices together with ease. Users can quickly and easily connect this cable to DisplayPort connections providing the ability to connect video to computer monitors, laptops and also audio and other types of data. With the cable able of dealing with 4K these cables are perfect for when you need to have high-resolution data. Ideal whether you’re in the office or at home, this is perfect for any environment to ensure a solid connection from one device to another.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy