Roline Male USB Type C to Female DisplayPort Cable, 2 m
- RS Stock No.:
- 266-0512
- Mfr. Part No.:
- 11.04.5496-10
- Brand:
- Roline
Subtotal (1 unit)*
$21.86
(exc. GST)
$24.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.86 |
*price indicative
- RS Stock No.:
- 266-0512
- Mfr. Part No.:
- 11.04.5496-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | USB Type C | |
| Product Type | DisplayPort Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A USB Type C | ||
Product Type DisplayPort Cable | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline cable with type-C connector can offer display port technology via an alternative mode. Alt mode allows USB-C ports to transfer data/video via multiple interfaces, including DisplayPort video interface. The main confusion over USB-C display port cables emerges because not all USB-C ports, available on the hardware features the display port Alt mode functionality.
Allow to connect video sources and display devices
Angled 90° at one end
Related links
- Roline Male USB Type C to Male USB Type C DisplayPort Cable, 2 m
- Roline Male USB Type C to Male USB Type C DisplayPort Cable, 1 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male DVI-D DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male DisplayPort 2 m
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male HDMI 2 m
