Sanwa Supply to USB C DisplayPort Cable USB Type C - up to 4K

This image is representative of the product range

Subtotal (1 unit)*

$89.95

(exc. GST)

$98.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.95

*price indicative

RS Stock No.:
763-683
Mfr. Part No.:
KC-ALCDPR10
Brand:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

DisplayPort Cable

Standards/Approvals

UL20276

Video Connection Type

USB C

Maximum Resolution

3840 x 2160

USB Specification

USB Type C

Thunderbolt Connector Type

USB Type-C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy