Roline USB 3.1, Female USB Type C to Female Mini DisplayPort, Silver, 100 mm
- RS Stock No.:
- 144-8656
- Mfr. Part No.:
- 12.03.3225-10
- Brand:
- Roline
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8656
- Mfr. Part No.:
- 12.03.3225-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 100mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Mini DisplayPort | |
| USB Version | USB 3.1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Silver | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | FCC, CE, REACH Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 100mm | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Mini DisplayPort | ||
USB Version USB 3.1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Silver | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals FCC, CE, REACH Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Roline USB Type C to Mini DisplayPort
A portable cable adapter that allows you to connect a USB 3.1 Type C device to a Mini-DisplayPort. This adapter allows you to mirror your display to your Mini-DisplayPort enabled TV, display or projector.
Features and Benefits
• Portable design with sleek aluminium housing;• No power adapter required;• Plug and play;• Connectors: Mini-DisplayPort Female and USB 3.1 Type C Male;• 10 cm cable length;• DisplayPort Version 1.2 allows increased resolutions, higher refresh rates, and greater colour depth;• Easy to carry and use;Typical Applications:-
USB 3.1 type C male to female mini DisplayPort cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB 3.1 type C supported devices
• MacBook
• Chromebook Pixel
• Asus Zen AiO
• Digital cameras
• Mobile phones
