4D Systems SK-GEN4-43D-HR SK-GEN4-43D-HR 4.3 in TFT Starter Kit With gen4-uLCD-43D-HR for gen4-uLCD-43D-HR
- RS Stock No.:
- 649-259
- Mfr. Part No.:
- SK-GEN4-43D-HR
- Brand:
- 4D Systems
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $66.10
View bulk pricing optionsSubtotal (1 unit)*
$220.36
(exc. GST)
$242.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $220.36 | - |
| 5 + | $207.14 | $66.10 |
*price indicative
- RS Stock No.:
- 649-259
- Mfr. Part No.:
- SK-GEN4-43D-HR
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Development Tool | |
| Diagonal Display Size | 4.3in | |
| Display Technology | TFT | |
| Kit Name | SK-GEN4-43D-HR | |
| Featured Device | gen4-uLCD-43D-HR | |
| For Use With | gen4-uLCD-43D-HR | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Development Tool | ||
Diagonal Display Size 4.3in | ||
Display Technology TFT | ||
Kit Name SK-GEN4-43D-HR | ||
Featured Device gen4-uLCD-43D-HR | ||
For Use With gen4-uLCD-43D-HR | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The 4D Systems Starter kit is highly recommended for all first-time buyers of Systems displays, as it includes all essential hardware needed to begin development. It enables full use of the display's features through the 4D Designer environment. While a microSD card is not always required, it becomes necessary when working with images, video, audio, data logging, or when performing firmware updates. A programming cable or adaptor is also included for downloading compiled code and PmmC or firmware updates.
MicroSD card can be used for multimedia file storage and display
MicroSD card can be used for data logging
Programming cable can be used for PmmC or firmware updates
Programming cable can be used to switch to another programming environment
Note
Currently delivered without SD cards.
Related links
- 4D Systems gen4-uLCD-43D-HR LCD Colour Display 800 x 480 pixel
- 4D Systems SK-GEN4-43DCT-HR SK-GEN4-43DCT-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DCT-HR for gen4-uLCD-43DCT-HR
- 4D Systems SK-GEN4-43DT-HR SK-GEN4-43DT-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DT-HR for gen4-uLCD-43DT-HR
- 4D Systems SK-GEN4-43DCT-CLB-HR SK-GEN4-43DCT-CLB-HR 4.3 in TFT Starter Kit With gen4-uLCD-43DCT-CLB-HR for
- 4D Systems SK-gen4-43D Gen4 Diablo16 4.3 in Non-Touch Screen Starter Kit With DIABLO16 for
- 4D Systems gen4-uLCD-43D-SB LCD Colour Display 480 x 272 pixel
- 4D Systems gen4-uLCD-43D LCD Display Module 480 x 272 pixel
- 4D Systems gen4-uLCD-43D-CLB LCD Colour Display Touch Screen 480 x 272 pixel
