Riverdi STM32 EVALUATION BOARD 10 in TFT Evaluation Board With STM32 Evaluation Board for Riverdi EVE4 Modules
- RS Stock No.:
- 672-202
- Mfr. Part No.:
- STM32 EVALUATION BOARD
- Brand:
- Riverdi
Subtotal (1 unit)*
$138.11
(exc. GST)
$151.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.11 |
*price indicative
- RS Stock No.:
- 672-202
- Mfr. Part No.:
- STM32 EVALUATION BOARD
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 10in | |
| Product Type | Display Development Tool | |
| Display Technology | TFT | |
| Featured Device | STM32 Evaluation Board | |
| For Use With | Riverdi EVE4 Modules | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 10in | ||
Product Type Display Development Tool | ||
Display Technology TFT | ||
Featured Device STM32 Evaluation Board | ||
For Use With Riverdi EVE4 Modules | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Riverdi Evaluation Board is designed to help engineers and developers prototype and test STM32 based applications with ease. It offers seamless integration with Riverdi displays and supports a wide range of peripherals, making it ideal for industrial, medical, and consumer electronics projects.
Multiple I/O interfaces for sensors, actuators, and communication modules
Designed for rapid prototyping and evaluation
Ideal for embedded systems development
Related links
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-H533RE
- STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- Display Visions EA EVALeDIPTFT70C Embedded Graphic display 7 in TFT Evaluation Board With EA eDIPTFT70-A for TFT
- MikroElektronika MIKROE-6078 IPS Display 2 Click 1.54 in TFT Evaluation Board With ER-TFT1.54-2 for High Resolution
- Infineon KIT-A2G-TC387-3V3-TFT Evaluation Board Evaluation Board KITA2GTC3873V3TFTTOBO1
- Infineon KIT-AURIX-TC224-TFT Evaluation Board KITAURIXTC224TFTTOBO1
- Infineon CY8CKIT-028-TFT 2.4 in TFT Evaluation Board for PSoC 6 MCUs
