MikroElektronika MIKROE-1650 OLED B Click OLED Display Add On Board With SSD1306, MI9639BO-B2 for mikroBUS Socket

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$41.60

(exc. GST)

$45.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$41.60-
10 - 49$40.223%
50 +$38.906%

*price indicative

RS Stock No.:
882-9032
Distrelec Article No.:
301-63-579
Mfr. Part No.:
MIKROE-1650
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Display Board

Display Technology

OLED Display

Kit Name

OLED B Click

Featured Device

SSD1306, MI9639BO-B2

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Standards/Approvals

RoHS

OLED B click mikroBUS™


The OLED B click is an add-on board which allows you to add a blue monochrome OLED display to your design.

Features of the OLED B click

•mikroBUS™ pinout standard

•Blue monochrome passive matrix OLED display

•SSD1306 IC with functionality such as contrast control, normal or inverse image display and vertical/horizontal scrolling

•Wide viewing angle

•Energy saving

•19.3 x 7.8 mm

•96 x 39 px resolution

Click mikroBUS™ Display & Graphics Boards


Note

Click board comes with the header strips soldered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy