Infineon KIT-A2G-TC387-3V3-TFT Evaluation Board Evaluation Board KITA2GTC3873V3TFTTOBO1
- RS Stock No.:
- 234-1565
- Mfr. Part No.:
- KITA2GTC3873V3TFTTOBO1
- Brand:
- Infineon
Get a bulk buy discount
Add 5 more to save $47.65
View bulk pricing optionsSubtotal (1 unit)*
$477.13
(exc. GST)
$524.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $477.13 | - |
| 5 - 9 | $467.60 | $47.65 |
| 10 + | $458.20 | $189.30 |
*price indicative
- RS Stock No.:
- 234-1565
- Mfr. Part No.:
- KITA2GTC3873V3TFTTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | KIT-A2G-TC387-3V3-TFT | |
| Technology | Evaluation Board | |
| Device Core | TriCore | |
| Processor Type | CPU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name KIT-A2G-TC387-3V3-TFT | ||
Technology Evaluation Board | ||
Device Core TriCore | ||
Processor Type CPU | ||
Standards/Approvals RoHS | ||
The Infineon AURIX 2G TC387 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display. It also gives access to all the digital and analogue IOs available from the LFBGA-292 package of microcontroller. Its applications can be developed easily. There is also an interface for the On chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
USB miniWiggler JDS for easy debugging
4 Low power status LEDs
RTC with alarm
Acoustic beeper
- RS Stock No. 2341567
- Mfr. Part No. KITAURIXTC224TFTTOBO1
Each
$477.13
- RS Stock No. 2341568
- Mfr. Part No. KITAURIXTC234TFTTOBO1
Each
$477.13
- RS Stock No. 1904951
- Mfr. Part No. CY8CKIT-148-COIL
Each
$56.79
- RS Stock No. 2341569
- Mfr. Part No. KITAURIXTC237TFTTOBO1
Each
$477.13
Related links
- Infineon KIT-AURIX-TC224-TFT Evaluation Board KITAURIXTC224TFTTOBO1
- Riverdi STM32 EVALUATION BOARD 10 in TFT Evaluation Board With STM32 Evaluation Board for Riverdi EVE4 Modules
- Infineon CY8CKIT-028-TFT 2.4 in TFT Evaluation Board for PSoC 6 MCUs
- Display Visions EA EVALeDIPTFT70C Embedded Graphic display 7 in TFT Evaluation Board With EA eDIPTFT70-A for TFT
- MikroElektronika MIKROE-6078 IPS Display 2 Click 1.54 in TFT Evaluation Board With ER-TFT1.54-2 for High Resolution
- Infineon KIT-AURIX-TC234-TFT Development Kit Evaluation Board KITAURIXTC234TFTTOBO1
- Infineon KIT-AURIX-TC237-TFT Development Kit Evaluation Board KITAURIXTC237TFTTOBO1
- Infineon KIT-AURIX-TC265-TFT Development Kit Evaluation Board KITAURIXTC265TFTTOBO1










