nVent CADDY Steel Concrete Screws M8 x 35mm, 6mm Fixing Hole
- RS Stock No.:
- 277-6598
- Mfr. Part No.:
- 402690
- Brand:
- nVent CADDY
Subtotal (1 box of 50 units)*
$267.53
(exc. GST)
$294.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $267.53 | $5.351 |
*price indicative
- RS Stock No.:
- 277-6598
- Mfr. Part No.:
- 402690
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Thread Size | M8 | |
| Type | Concrete Screw | |
| Length | 35mm | |
| Fixing Hole Diameter | 6mm | |
| Maximum Fixing Thickness | 35mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Thread Size M8 | ||
Type Concrete Screw | ||
Length 35mm | ||
Fixing Hole Diameter 6mm | ||
Maximum Fixing Thickness 35mm | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The nVent CADDY concrete screw a European technical approval for anchoring in cracked and non cracked concrete.
For use in concrete with threaded rod
Removable screw anchors are ideal for temporary fixings
Removable screw anchors are ideal for temporary fixings
Related links
- nVent CADDY Steel Concrete Screws M8 x 55mm, 6mm Fixing Hole
- nVent CADDY Steel Concrete Screws 10mm x 100mm, 10mm Fixing Hole
- nVent CADDY Steel Concrete Screws 8mm x 70mm, 8mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M6 x 30mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Screws M6 x 60mm, 6mm Fixing Hole
- nVent CADDY Steel Bolt Anchor M8 x 115mm, 8mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M8 x 30mm, 8mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 150mm, 6mm Fixing Hole
