RS Better World

Schneider Electric Metal DIN Rail DIN Rail, 50 mm x 488mm x 50 mm

Subtotal (1 unit)*

$63.90

(exc. GST)

$70.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-8782
Mfr. Part No.:
LVS03006
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

50mm

Width

488mm

Height

50mm

DIN Rail Type

DIN Rail

Material

Metal

Standards/Approvals

IEC 61439-2, IEC 61439-1, ASTA

Better World Product

Yes

Better World Verification

Byggvarubedömningen

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT Modular device rail is an installation accessory. It is a green premium labelled sustainable product.

Mercury free

Toxic heavy metal free

  • RS Stock No. 0253994
  • Mfr. Part No. 226549 ZSD-HTS
Each
$7.16
  • RS Stock No. 0626570
  • Mfr. Part No. 8MF1000-2HH4
Each
$73.27
  • RS Stock No. 0610919
  • Mfr. Part No. 8GS4010-6
Each
$57.46
  • RS Stock No. 0200366
  • Mfr. Part No. 1STQ008042A0000
Each
$249.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy