Eaton PKZM 4 Series Plastic Plate for Use with Motor Starter 283 mm x 283 mm x 54mm
- RS Stock No.:
- 240-525
- Mfr. Part No.:
- 101054 PKZM4-XC55/2
- Brand:
- Eaton
Subtotal (1 pack of 4 units)*
$180.52
(exc. GST)
$198.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $180.52 | $45.13 |
*price indicative
- RS Stock No.:
- 240-525
- Mfr. Part No.:
- 101054 PKZM4-XC55/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 283mm | |
| For Use With | Motor Starter | |
| Width | 54mm | |
| Material | Plastic | |
| Height | 283mm | |
| Series | PKZM 4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 283mm | ||
For Use With Motor Starter | ||
Width 54mm | ||
Material Plastic | ||
Height 283mm | ||
Series PKZM 4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton top hat rail adaptor plate embodies excellence in design, specifically crafted for the Moeller series PKZM4 motor starters. With its insulated plastic material, this accessory delivers optimal performance in various environmental conditions, making it a vital component for those who demand reliability. Whether you're aiming for precision in your machinery or seeking a robust solution for your electrical panels, this adaptor plate stands out with its thoughtful construction and stringent adherence to international standards. Designed to withstand challenging scenarios, it not only facilitates efficient mounting but also ensures that your system operates smoothly, whether within a factory setting or for specific applications. The thoughtfully engineered dimensions provide a seamless fit, complementing the overall design ethos of the Eaton range. Trust this adaptor plate to deliver both functionality and quality in your projects.
Designed for seamless integration with Moeller series motor starters
Robust plastic construction ensures long-lasting performance
Efficiently dissipates heat, contributing to the longevity of your equipment
Meets strict environmental standards, ensuring reliability in various conditions
Simplifies installation with an intuitive design tailored for ease of use
Backed by Eaton's commitment to quality and innovation
- RS Stock No. 2366931
- Mfr. Part No. 2CPX044020R9999
1 Box of 1
$8.24
- RS Stock No. 2701599
- Mfr. Part No. UHS01
Each (In a Pack of 2)
$15.655
- RS Stock No. 2366935
- Mfr. Part No. 2CPX044025R9999
1 Box of 1
$17.49
- RS Stock No. 2376560
- Mfr. Part No. 2CPX046901R9999
1 Box of 1
$353.23
Related links
- Eaton Top Hat DIN Rail, 40 mm x 45mm x 283 mm
- Eaton 16A PKZM 4 Motor Protection Circuit Breaker 55 °C, -25 °C
- Rose Stainless Steel External Mounting Bracket for Use with Stainless Steel Enclosures 2 mm x 59 mm x 54mm
- Fibox F-MP Series Mounting Plate for Use with Enclosures x 200 mm x 54mm
- Rittal SZ Series Stainless Steel Wall Mount Bracket for Use with Enclosures x 60 mm x 54mm
- SCHAEFFLER Nut 325 mm OD x 54mm
- Raaco Drawer Storage Unit 12 283 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 30 283 mm x 306mm x 150 mm, Blue












