Eaton Plastic Top Hat DIN Rail, 40 mm x 45mm x 230 mm
- RS Stock No.:
- 276-6642
- Mfr. Part No.:
- 283132 PKZM0-XC45
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$85.12
(exc. GST)
$93.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $21.28 | $85.12 |
*price indicative
- RS Stock No.:
- 276-6642
- Mfr. Part No.:
- 283132 PKZM0-XC45
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DIN Rail | |
| Length | 40mm | |
| Width | 45mm | |
| Height | 230mm | |
| DIN Rail Type | Top Hat | |
| Material | Plastic | |
| For Use With | Top Hat | |
| Standards/Approvals | CE compliant | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DIN Rail | ||
Length 40mm | ||
Width 45mm | ||
Height 230mm | ||
DIN Rail Type Top Hat | ||
Material Plastic | ||
For Use With Top Hat | ||
Standards/Approvals CE compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Adapter plate is a top hat rail adapter plate. This adapter plate has 40 mm length and 40 mm depth. This top hat rail adapter plate consisting of 45 mm wide adapter plate and connection cam for additional plates. It has maximum 55 degree Celsius ambient operating temperature.
CE compliant
45 mm width and 230 mm height
Can be used for DOL starter
Related links
- Eaton Plastic Top Hat DIN Rail, 40 mm x 45mm x 230 mm
- Eaton Top Hat DIN Rail, 40 mm x 45mm x 283 mm
- Eaton Eaton Moeller Series Plate 230 mm x 30 mm x 45mm
- nVent CADDY Steel Slotted DIN Rail, 450 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 300 mm x 45mm x 125 mm
- nVent CADDY Steel Slotted DIN Rail, 600 mm x 45mm x 125 mm
- Schneider Electric Steel Perforated DIN Rail, 1600 mm x 45mm x 1600 mm
- Vikan White Squeegee for Industrial Cleaning
