RS Better World
Schneider Electric Steel Perforated DIN Rail, 13 mm x 600mm x 30 mm
- RS Stock No.:
- 221-0772
- Mfr. Part No.:
- NSYSDGCR6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33.90
(exc. GST)
$37.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0772
- Mfr. Part No.:
- NSYSDGCR6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 13mm | |
| Width | 600mm | |
| Height | 30mm | |
| DIN Rail Type | Perforated | |
| Fixing Centres | 450 mm | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | REACH, EU RoHS Directive, China RoHS Regulation | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 13mm | ||
Width 600mm | ||
Height 30mm | ||
DIN Rail Type Perforated | ||
Fixing Centres 450 mm | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals REACH, EU RoHS Directive, China RoHS Regulation | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electrics PanelSet S3X door cable guides cross rail with nominal width of 600 mm
Protection against accidental contact
Specifically designed
Compact size
- RS Stock No. 0781823
- Mfr. Part No. NSYCS600PLM
1 Set
$6.97
- RS Stock No. 0781821
- Mfr. Part No. NSYAMRD15357SB
1 Pack of 10
$58.94
RS Better World
- RS Stock No. 2199713
- Mfr. Part No. NSYMFSC60
Each
$28.03
RS Better World
- RS Stock No. 2113896
- Mfr. Part No. NSYDPR200
Each (In a Pack of 20)
$33.012
Related links
- Schneider Electric Steel Perforated DIN Rail, 600 mm x 90mm x 600 mm
- Schneider Electric Steel Perforated DIN Rail, 2000 mm x 65mm x 2000 mm
- Schneider Electric Steel Perforated DIN Rail, 400 mm x 90mm x 400 mm
- Schneider Electric Steel Perforated DIN Rail, 1600 mm x 45mm x 1600 mm
- Schneider Electric Steel Perforated DIN Rail, 40 mm x 40mm x 40 mm
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 90mm x 1000 mm
- Schneider Electric Steel Perforated DIN Rail, 500 mm x 65mm x 500 mm
- Schneider Electric Steel Perforated DIN Rail, 1200 mm x 90mm x 1200 mm












